Texas InstrumentsSN74LS09NGates (Gatter)

ANDGate 4-Element 2-IN 14-Pin PDIP Tube

Simplify your circuit through the use of Texas Instruments' SN74LS09N logic gates, great for implementing basic logical functions. With an open collector output, this is power management at its best. This gate has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

Import TariffMay apply to this part

Auf Lager: 1.698 Stück

Regional Inventory: 698

    Total0,65 €Price for 1

    698 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 698 Stück
      • Price: 0,6497 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      1924+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.000 Stück
      • Price: 0,2703 €