Texas InstrumentsSN74LS132DRGates (Gatter)

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R

Build any logic circuits you can think of with this SN74LS132DR logic gate by Texas Instruments. This gate has an operating temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

4 Stück: heute versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,11 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Malaysia
         
      • Price: 0,2652 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4 Stück
      • Price: 0,2652 €