EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LS | |
Decoder/Driver | |
1 | |
4 | |
0 | |
7 | |
0 | |
Inverting | |
Bipolar | |
Open Collector | |
3.2 | |
-0.05 | |
4.75 | |
5 | |
5.25 | |
7(Typ) | |
0 | |
70 | |
Commercial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Safety is important to allow for products to safely fail, implement this SN74LS247D from Texas Instruments to decode multiplexed or non-binary data. With an open collector output, this is power management at its best. This decoder has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |