Texas InstrumentsSN74LS279ANSRVerriegelungen

Latch Transparent 4-CH SR-Type 16-Pin SOP T/R

Texas Instruments' sr-type SN74LS279ANSR low-level latch is an electronic circuit that can store state information and is used as data storage elements. This latch has an operating temperature range of 0 °C to 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

2.049 Stück: heute versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2049
      Country Of origin:
      Malaysia
         
      • Price: 0,5234 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.049 Stück
      • Price: 0,5234 €