Texas InstrumentsSN74LV221ADMonostabiler Multivibratoren
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOIC Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
If you are looking for a way to get notified in the event a condition is met within your project, the SN74LV221AD monostable multivibrator from Texas Instruments can easily accomplish this task. This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |