Texas InstrumentsSN74LV221ADGVRMonostabiler Multivibratoren
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin TVSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TVSOP |
16 | |
Leitungsform | Gull-wing |
Are you looking for a component that can give a quick pulse to notify you in the event a condition is met? Texas Instruments' SN74LV221ADGVR monostable multivibrator is the perfect solution for you. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |