EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 12.6(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
48 | |
Leitungsform | Gull-wing |
This d-type SN74LVC16373ADGGR low-level latch from Texas Instruments creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 16 channels per chip.
EDA / CAD Models |