RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) mm |
Verpackungsbreite | 0.92(Max) mm |
Verpackungslänge | 1.42(Max) mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
Stiftanzahl | 5 |
Leitungsform | Ball |
Texas Instruments brings you their latest SN74LVC1G00YZPR logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.