Texas InstrumentsSN74LVC1G74DCTRFlipflops

Flip Flop D-Type Pos-Edge Push-Pull 1-Element 8-Pin SSOP T/R

Think of Texas Instruments' SN74LVC1G74DCTR flip flop device in the event you need to save or retrieve your circuit's state information quickly. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

5.703 Stück: heute versandbereit

    Total0,50 €Price for 1

    • Service Fee  6,33 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Japan
         
      • Price: 0,5027 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.703 Stück
      • Price: 0,5027 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,1763 €