Meist Gekauft
Texas InstrumentsSN74LVC2G08DCTRGates (Gatter)
ANDGate 2-Element 2-IN 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 2.9(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
8 | |
Leitungsform | Gull-wing |
Now you can design fundamental logical circuits using some of Texas Instruments' SN74LVC2G08DCTR logic gates! This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |