Texas InstrumentsSN74LVC541ADBRPuffern und Leitungstreibern

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC541ADBR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2234+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Malaysia
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.