RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
Verpackungsbreite | 6.6(Max) mm |
Verpackungslänge | 19.69(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
Stiftanzahl | 14 |
Leitungsform | Through Hole |
Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' SN74S09N logic gates. With an open collector output, this is power management at its best. This gate has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.