RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) mm |
Verpackungsbreite | 5.6(Max) mm |
Verpackungslänge | 10.5(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
Stiftanzahl | 14 |
Leitungsform | Gull-wing |
Texas Instruments brings you their latest SN74S09NSR logic gates, from which you can build and implement logical functions. With an open collector output, this is power management at its best. This gate has an operating temperature range of 0 °C to 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.