EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Array 12 | |
Active | |
-65 | |
7 | |
0.17 | |
1.2@0.05A | |
70 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode SN74S1050D rectifier from Texas Instruments. Its maximum power dissipation is 625 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. It is made in a array 12 configuration. Its maximum continuous forward current is 0.17 A.
EDA / CAD Models |