Reduced Price
Texas InstrumentsSN74SSTUB32866ZWLRRegister
Registered Buffer Single-Element 25-CH 96-Pin BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.91(Max) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 13.6(Max) |
| Leiterplatte geändert | 96 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 96 | |
| Leitungsform | Ball |
Keep track of all your bits with this SN74SSTUB32866ZWLR register by Texas Instruments. This register has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 1.9 V. Its maximum frequency is 410(Min) MHz. It has 25 channels per chip.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
