Texas InstrumentsSNJ54HC244WPuffern und Leitungstreibern
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
HC | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
165@2V|33@4.5V|28@6V | |
300 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
150 | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 7.62(Max) |
Verpackungslänge | 13.72(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | CFPAK |
20 | |
Leitungsform | Flat |
This SNJ54HC244W buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |