Texas InstrumentsSNJ54LS123FKMonostabiler Multivibratoren
Monostable Multivibrator Dual-Element -55°C 125°C 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.03(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
20 | |
Leitungsform | No Lead |
Look no further than Texas Instruments' SNJ54LS123FK monostable multivibrator, a great device for communicating information via short pulses in the event an external condition is met. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |