Microchip TechnologySOIC14EVEntwicklungssätze und Werkzeuge
Evaluation Board For 14Pin SOIC/TSSOP/DIP Evaluation Board
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Development Kit | |
Interface Tools |
Entwicklungskit-Beschreibung
The 14-Lead SOIC/TSSOP/DIP Evaluation Board allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in either SOIC, DIP, or TSSOP packages.Entwicklungskit-Funktionen
-Connection Terminals may be either surface mount or through hole-Three 14-pin footprints are supported (SOIC, DIP, and TSSOP)-Footprints for optional passive components and other devices for:-Power Supply Filtering-Device bypass capacitors-Output filtering-Output pull-up resistor-Output pull-down resistor-Output loading resistor-Output series resistor-Up to four additional passive components-Jumper Headers-SOT-23-6 device-Silk screen area to write specifics of implemented circuit (on back of PCB)-PICmicro MCU Baseline Flash Microcontroller Programmer (BFMP) Header-Can be used for SOIC-14 or TSSOP-14 to DIP-14 converterWeitere Informationen zum Entwicklungskit
User Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51597A.pdfSelector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf