AdvantechSOM-5788Z-U0A1ESystem-on-Module- SOM
Basic COM Express SOM with Core Processor 8GB RAM
Compliant | |
Obsolete | |
Intel | |
Core | |
i7-620LE | |
Core i7 | |
2G | |
25 | |
Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Fast Memory Access/Intel Flex Memory Access | |
Basic COM Express | |
Intel QM57 | |
No | |
4M | |
AMI 64Mb | |
2 | |
DDR3 | |
SODIMM | |
204 | |
8G | |
800MHz/1066MHz | |
0 | |
0 | |
1 | |
1 | |
0 | |
8 | |
4 | |
1 | |
8 | |
0 | |
0 | |
0 | |
0 | |
4 | |
0 | |
Intel 82577LM | |
1 | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
Intel GMA | |
DP|DVI|HDM|TV-Out|VGA | |
2048x1536 | |
Linux|Win Embedded | |
Linux | |
No | |
12 | |
0 | |
60 | |
Commercial | |
Type 2 |