VishaySOMC160110K0GEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
15 | |
10K | |
2% | |
50 | |
1.2 | |
0.08 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
BUS | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
±0.25 | |
±0.38 | |
±0.13 | |
2.16 | |
Surface Mount |
Pack multiple resistors into a single chip with this SOMC160110K0GEA resistor array from Vishay. This product's 15 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. The SOMC160110K0GEA part has a gull wing termination style. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
EDA / CAD Models |