VishaySOMC1603100KFEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 1% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
100K | |
1% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
EDA / CAD Models |