VishaySOMC1603100KGEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
100K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded Epoxy | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
±0.25 | |
±0.38 | |
±0.13 | |
2.16 | |
Surface Mount |
By combining multiple resistors into a single chip, the SOMC1603100KGEA resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 100K Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The SOMC1603100KGEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product's terminal pitch is 1.27 mm.