VishaySOMC16032K20GEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
2.2K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded Epoxy | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
±0.25 | |
±0.38 | |
±0.13 | |
2.16 | |
Surface Mount |
By combining multiple resistors into a single chip, the SOMC16032K20GEA resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The SOMC16032K20GEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm.
EDA / CAD Models |