VishaySOMC1603470RGEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this SOMC1603470RGEA resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. The SOMC1603470RGEA part has a gull wing termination style.