VishaySOMC16034K70GDCWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Looking to save space and power in your circuit design? The SOMC16034K70GDC resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. The SOMC16034K70GDC part has a gull wing termination style.