VishaySOMC160356R0GDCWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 56 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
56 | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tube | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Conserve space and power by adopting this SOMC160356R0GDC resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 56 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 150 °C. The SOMC160356R0GDC part has a gull wing termination style. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This device is made with thick film technology.