LittelfuseSP1013-01WTGESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 9.5Vc Medical 2-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
9.5(Typ) | |
0.1 | |
35 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.2 |
Verpackungsbreite | 0.29 |
Verpackungslänge | 0.54 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flip-Chip |
Lieferantenverpackung | Flip-Chip |
2 |
Install this tvs SP1013-01WTG ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 9.5(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 35 pF.