EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 38.1 |
Verpackungsbreite | 83.82 |
Verpackungslänge | 127 |
Leiterplatte geändert | 15 |
15 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this SP250-480 AC to DC power supply from Autec Power Systems. It has a voltage of 48 V and maximum output power of 250 W. This part's single output can handle a current up to 5.2 A. This part has a temperature range of -40 °C to 60 °C.