LittelfuseSP3004-04XTGESE-Entstörer

ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive AEC-Q101 6-Pin SOT-563 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this SP3004-04XTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±12(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.25 pF. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 14.995 Stück

Regional Inventory: 2.995

    Total0,22 €Price for 1

    2.995 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      2995
      Country Of origin:
      China
         
      • Price: 0,2236 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 2.995 Stück
      • Price: 0,2236 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2243+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,2359 €