LittelfuseSP4021-01FTGESE-Entstörer

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R Automotive AEC-Q101

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SP4021-01FTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 19.6(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 2.5(Typ) pF.

Import TariffMay apply to this part

Auf Lager: 27.224 Stück

Regional Inventory: 224

    Total0,16 €Price for 1

    224 auf Lager: heute versandbereit

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      224
      Country Of origin:
      China
         
      • Price: 0,159 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 224 Stück
      • Price: 0,159 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2426+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,1812 €