LittelfuseSP4044-04ATGESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 2.8V 6Vc Automotive AEC-Q101 10-Pin MSOP T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SP4044-04ATG ESD protection device from Littelfuse. This device's maximum clamping voltage is 6(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 1.5(Typ) pF.

Import TariffMay apply to this part

3.748 Stück: heute versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      3748
      Country Of origin:
      Thailand
         
      • Price: 0,3542 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.748 Stück
      • Price: 0,3542 €