LittelfuseSP4045-04ATGESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 3.3V 7Vc Automotive AEC-Q101 10-Pin MSOP T/R

Get protected from high voltage shocks with this tvs SP4045-04ATG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 7(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.5(Typ) pF.

2.735 Stück: heute versandbereit

    Total0,51 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      2735
      Country Of origin:
      Thailand
         
      • Price: 0,5142 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.735 Stück
      • Price: 0,5142 €