LittelfuseSP723ABGESE-Entstörer
ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Array 6 | |
Uni-Directional | |
6 | |
30(Typ) | |
0.02 | |
5(Typ) | |
-40 | |
105 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This diode array SP723ABG ESD protection device from Littelfuse, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 105 °C. It is made in a array 6 configuration. Its capacitance value is 5(Typ) pF.