Compliant | |
5A992c. | |
Active | |
8542.31.00.01 | |
Automotive | Unknown |
Entwicklungskit-Beschreibung
The SPB4100 is a complete Wireless LAN Module with ultra low power consumption, optimized for embedded devices. The SPB4100 Wi-Fi solution is supported on Freescale Tower Microcontroller platform and is optimal for developers that want to build wireless internet connected devices for the Energy, Smart Home, CleanTech, Healthcare and Industry automation market.
With the SPB4100 developers are targeting wireless sensors for industrial and home control, AMR for smart and green energy control, remote device management such as location tracking and the growing segment of equipment healthcare and fitness devices that require Internet connection.
The SPB4100 Module format, with its complete functionality, means quicker design cycles, lower risk and simplified manufacturing, all in a very small package (25x20 mm). Lack of external components simplifies assembly test and reduces yield loss. The SPB4100 Module delivers a complete and fully tested and trimmed implementation of 802.11b/g/n functionality. The SPB4100 solution is tested, calibrated and certified resulting in lowest possible production and system cost.
Entwicklungskit-Funktionen
Complete 802.11b/g/n Wi-Fi system solution Lowest power consumption Surface Mounted solution in the market for embedded applications Supports SPI serial interface. Is delivered fully tested and calibrated FCC approved – fully shielded MAC addressed set Bias/trimmed SW drivers supported on Freescale Tower platform Support for both external antenna or internal chip antenna by the use of a switching antenna connector. Low Cost Quick Time to Market No RF trimming needed RoHS Compliant SMT pads enables fully automated assembly process with standard pick-and-place equipment.