API DelevanSPD42R-103MInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 10uH 20% 100KHz Ferrite 0.58A 0.083Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Choke | |
Wirewound | |
Shielded | |
Ferrite | |
10u | |
20% | |
100K | |
0.58 | |
0.58 | |
0.083 | |
37M(Typ) | |
2 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
2.92 |
EDA / CAD Models |