API DelevanSPD62R-472MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.15Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
4.7u | |
20% | |
100K | |
2 | |
2 | |
0.15 | |
2 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
6.9 | |
6.5 | |
3 |
EDA / CAD Models |