STMicroelectronicsSPEAR600-2Mikroprozessor
MPU SPEAr RISC 32bit 333MHz 3.3V 420-Pin PBGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
SPEAr | |
RISC | |
ARM926EJ-S | |
ARM | |
2 | |
32 | |
16KB | |
8KB/SRAM | |
Ethernet/I2C/SPI/UART/USB | |
333 | |
2 | |
0 | |
16KB | |
3 | |
No | |
3 | |
1 | |
0 | |
0 | |
1 | |
GMII/MII | |
10Mbps/100Mbps/1000Mbps | |
0.95|1.7|2.25|3 | |
1|1.8|2.5|3.3 | |
1.1|1.9|2.75|3.6 | |
3.3 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.53 |
Verpackungsbreite | 23 |
Verpackungslänge | 23 |
Leiterplatte geändert | 420 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | PBGA |
420 | |
Leitungsform | Ball |
Centralize and stabilize your system to one device by implementing this SPEAR600-2 microprocessor manufactured by STMicroelectronics. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 333 MHz is its maximum speed. This component comes in tray packaging, useful for fast picking and placing of your parts. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1|1.8|2.5 V. Its minimum operating supply voltage of 0.95|1.7|2.3 V, while its maximum is 1.1|1.98|2.75 V.
EDA / CAD Models |