LittelfuseSPHV24-01ETG-CESE-Entstörer
ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
24 | |
26.7 | |
50 | |
3 | |
1 | |
1 | |
200 | |
17 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
No | |
Befestigung | Surface Mount |
Verpackungsbreite | 0.6 |
Verpackungslänge | 1 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-882 |
2 | |
Leitungsform | No Lead |
Get protected from high voltage shocks with this tvs SPHV24-01ETG-C ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 50 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 17 pF. It is made in a single configuration.
EDA / CAD Models |