HoneywellSPS-A180D-VAMSSensoren zur Weg- und Winkelmessung
Rotary Position Sensor 40V Analog Output
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Verpackungsbreite | 35.4 mm |
This SPS-A180D-VAMS angular and linear position sensor from Honeywell simultaneously measures both angular and linear position changes relative to a reference position of your electronic device. This device has a maximum of 40 V. This part has a resolution of 0.11°. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.