HoneywellSPS-L035-LATSSensoren zur Weg- und Winkelmessung
Linear Position Sensor 5.25V Analog Output 3-Pin Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Yes |
PPAP | Unknown |
Verpackungshöhe | 31.95 |
Verpackungslänge | 85 |
Leiterplatte geändert | 3 |
3 |
The magneto resistive sensors in this SPS-L035-LATS angular and linear position sensor from Honeywell helps it to detect linear, angular, or rotational displacement in a saturated magnetic field. This device has a maximum of 5.24 V. This part has a resolution of 0.04mm. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.