HoneywellSPS-L225-HDLSSensoren zur Weg- und Winkelmessung
Linear Position Sensor 24V Digital Output
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Screw |
Verpackungshöhe | 28.2 |
Verpackungsbreite | 18 |
Verpackungslänge | 295.3 |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this SPS-L225-HDLS angular and linear position sensor from Honeywell is perfect for you. This device has a maximum of 24 V. This part has a resolution of 0.0035mm. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.