PHOENIX CONTACTSPTA 1/ 5-3.5Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 9A
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
5 | |
1 | |
3.5 | |
5 | |
Solder | |
9 | |
200V | |
5 | |
-40 | |
105 | |
3.282 | |
18.1 | |
10 | |
12.4 | |
Green | |
Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block SPTA 1/ 5-3.5 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 9 A. SPTA 1/ 5-3.5 is housed in polyamide. Its wire is 16-24 AWG. It uses the solder termination method. This product is 18.1 mm long, 12.4 mm tall and 10 mm deep.