Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 12.7 |
Verpackungsbreite | 12.7 |
Verpackungslänge | 12.7 |
Leiterplatte geändert | 3 |
3 |
Never worry about not being able to sense physical changes again by implementing this SPX1189-003 specialized sensor from Honeywell. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.