Bel Power SolutionsSQ24T10050-NEC0DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin 1/8-Brick
Not Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 7.57(Max) - 0.23(Min) |
Verpackungsbreite | 22.76 |
Verpackungslänge | 58.42 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down SQ24T10050-NEC0 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.