TE ConnectivitySQMR722KJWiderstand, fest, Einzeldurchsteckloch
Res Power Film 22K Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Power Film 22K Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |