TE ConnectivitySQMW710RJWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 10 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10 | |
5% | |
7 | |
Wirewound | |
-55 | |
275 | |
±300 | |
70 to 275 | |
No | |
Yes | |
Ceramic | |
Radial | |
2 | |
5 | |
Not Formed | |
Loose|Box | |
Rectangular | |
13 | |
9 | |
39 | |
0.8 | |
3.5 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? TE Connectivity can offer you a cost-effective solution with their SQMW710RJ fixed single through-hole resistor. This dependable part has a power rating of 7 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±300 ppm/°C. This product is 13 mm long, 39 mm tall and 9 mm deep. The SQMW710RJ part has a radial termination style. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 5%. This product's terminal pitch is 5 mm.
EDA / CAD Models |