YageoSQP500JB-750RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 750 Ohm 5% 5W ±300ppm/°C Cement AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
750 | |
5% | |
350 | |
5 | |
Metal Oxide | |
-55 | |
155 | |
±300 | |
40 to 275 | |
No | |
Yes | |
Cement | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Rectangular | |
22 | |
9.5 | |
9 | |
0.8 | |
32 | |
±1.5 | |
±1 | |
±1 | |
Through Hole |
EDA / CAD Models |