SamtecSQT-120-01-L-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this socket strip SQT-120-01-L-S header connector from Samtec where IDC ribbon cables are used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 450 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQT-120-01-L-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40.3 mm long, 6.35 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C.