SamtecSQW-108-01-L-QSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 32 POS 2mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
32 | |
4 | |
Solder | |
2 | |
Straight | |
2 | |
3.8/Contact | |
281VAC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
16.3 | |
8 | |
6.35 | |
Through Hole |
EDA / CAD Models |