HoneywellSR13F-A1Hall-Sensor
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | No |
PPAP | No |
Befestigung | Snap in |
Verpackungshöhe | 20.3 mm |
Verpackungsbreite | 10.7 mm |
Verpackungslänge | 7.6 mm |
Leiterplatte geändert | 3 |
3 |
Use this SR13F-A1 Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.